Rittal TopTherm Series, 850 m³/h Enclosure Cooling Unit, 80W 230V ac 1.58 m 400mm 215 mm
- RS Stock No.:
- 223-9928
- Mfr. Part No.:
- 3130100
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save €309.35
View bulk pricing optionsSubtotal (1 unit)*
€2,062.05
(exc. VAT)
€2,536.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2,062.05 | - |
| 5 - 9 | €2,000.18 | €309.35 |
| 10 + | €1,942.45 | €1,196.00 |
*price indicative
- RS Stock No.:
- 223-9928
- Mfr. Part No.:
- 3130100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 80W | |
| Air Flow | 850m³/h | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP34, IP54 | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | -5°C | |
| Type of installation | Wall-Mounted | |
| Weight | 34kg | |
| Standards/Approvals | EAC | |
| Depth | 215mm | |
| Height | 1.58m | |
| Series | TopTherm | |
| Width | 400mm | |
| Frequency | 60Hz | |
| Refrigerant Type | Air | |
| Nominal Current | 1.35A | |
| Cooling Capacity | 90W | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 80W | ||
Air Flow 850m³/h | ||
Mount Type Wall | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP34, IP54 | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting -5°C | ||
Type of installation Wall-Mounted | ||
Weight 34kg | ||
Standards/Approvals EAC | ||
Depth 215mm | ||
Height 1.58m | ||
Series TopTherm | ||
Width 400mm | ||
Frequency 60Hz | ||
Refrigerant Type Air | ||
Nominal Current 1.35A | ||
Cooling Capacity 90W | ||
- COO (Country of Origin):
- ES
The Rittal SK series is the air/air heat exchangers are particularly well-suited to aggressive ambient conditions, because the internal and external air circuits are completely separate from one another. The rated current of the heat exchanger is the 1.35 A and thermal output is 90 W/K.
Internal circuit IP 54
External circuit IP 34
Colour is RAL 7035
Complete unit ready for connection
Related links
- Rittal TopTherm Blue e Series 2.55kW 400V ac 1.58 m 400mm 295 mm
- Rittal TopTherm Blue e Series 2.44kW 230V ac 1.58 m 400mm 295 mm
- Rittal TopTherm Blue e Series 2.71kW 230V ac 1.58 m 400mm 295 mm
- Rittal TopTherm Blue e Series 2200W 400V ac 1.58 m 400mm 295 mm
- Rittal TopTherm Series 30W 230V ac 950 mm 400mm 205 mm
- Rittal TopTherm Blue e Series 1.6kW 460V ac 950 mm 400mm 260 mm
- Schneider Electric ClimaSys Series 80W 230V ac 1.26 m 317mm 148 mm
- Rittal TopTherm Series 45W 230V ac 950 mm 400mm 205 mm
