Rittal TopTherm Series, 600 m³/h Enclosure Cooling Unit, 45W 230V ac 950 mm 400mm 205 mm
- RS Stock No.:
- 223-9926
- Mfr. Part No.:
- 3128100
- Manufacturer:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1,463.50
(exc. VAT)
€1,800.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1,463.50 |
| 5 - 9 | €1,419.59 |
| 10 + | €1,378.61 |
*price indicative
- RS Stock No.:
- 223-9926
- Mfr. Part No.:
- 3128100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 45W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 600m³/h | |
| Mount Type | Wall | |
| Connection Type | Plug-In Terminal Strip | |
| IP Rating | IP34, IP54 | |
| Maximum Supply Voltage | 230V ac | |
| Type of installation | Wall-Mounted | |
| Min Temperature Setting | -5°C | |
| Width | 400mm | |
| Series | TopTherm | |
| Standards/Approvals | EAC | |
| Height | 950mm | |
| Depth | 205mm | |
| Weight | 19kg | |
| Cooling Capacity | 45W | |
| Nominal Current | 800mA | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 45W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 600m³/h | ||
Mount Type Wall | ||
Connection Type Plug-In Terminal Strip | ||
IP Rating IP34, IP54 | ||
Maximum Supply Voltage 230V ac | ||
Type of installation Wall-Mounted | ||
Min Temperature Setting -5°C | ||
Width 400mm | ||
Series TopTherm | ||
Standards/Approvals EAC | ||
Height 950mm | ||
Depth 205mm | ||
Weight 19kg | ||
Cooling Capacity 45W | ||
Nominal Current 800mA | ||
Frequency 60Hz | ||
The Rittal SK series is the air/air heat exchangers are particularly well-suited to aggressive ambient conditions, because the internal and external air circuits are completely separate from one another. The rated current of the heat exchanger is the 0.6 A and thermal output is 45 W/K.
Internal circuit IP 54
External circuit IP 34
Colour is RAL 7035
Complete unit ready for connection
Related links
- Rittal TopTherm Series 60W 230V ac 950 mm 400mm 205 mm
- Rittal TopTherm Series 30W 230V ac 950 mm 400mm 205 mm
- Rittal TopTherm Blue e Series 1.6kW 460V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 230V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1600W 115V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 115V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 400V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 460V ac 950 mm 400mm 260 mm
