Rittal TopTherm Blue e Series, 540 m³/h Enclosure Cooling Unit, 1600W 400V ac 1.02 m 405mm 358 mm
- RS Stock No.:
- 224-0010
- Mfr. Part No.:
- 3305544
- Manufacturer:
- Rittal
Add 5 more to save €914.55
View bulk pricing optionsSubtotal (1 unit)*
€6,097.46
(exc. VAT)
€7,499.88
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6,097.46 | - |
| 5 - 9 | €5,914.55 | €914.55 |
| 10 + | €5,743.81 | €3,536.50 |
*price indicative
- RS Stock No.:
- 224-0010
- Mfr. Part No.:
- 3305544
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1600W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 540m³/h | |
| Input Power | 900W | |
| Mount Type | Wall | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 400V ac | |
| IP Rating | IP34, IP55 | |
| Type of installation | Wall-Mounted | |
| Certification | uR, CCC, CSA, cUr, UL, FTTA, cUL | |
| Material | 316 Stainless Steel | |
| Maximum Temperature Setting | 50°C | |
| Min Temperature Setting | -40°C | |
| Series | TopTherm Blue e | |
| Width | 405mm | |
| Depth | 358mm | |
| Weight | 52kg | |
| Height | 1.02m | |
| Standards/Approvals | UL+C-UL-FTTA, CCC, CSA, UR+C-UR | |
| Cooler Type | Wall Mounted | |
| Frequency | 60Hz | |
| Nominal Current | 2.8A | |
| Cooling Capacity | 0.5kW | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1600W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 540m³/h | ||
Input Power 900W | ||
Mount Type Wall | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 400V ac | ||
IP Rating IP34, IP55 | ||
Type of installation Wall-Mounted | ||
Certification uR, CCC, CSA, cUr, UL, FTTA, cUL | ||
Material 316 Stainless Steel | ||
Maximum Temperature Setting 50°C | ||
Min Temperature Setting -40°C | ||
Series TopTherm Blue e | ||
Width 405mm | ||
Depth 358mm | ||
Weight 52kg | ||
Height 1.02m | ||
Standards/Approvals UL+C-UL-FTTA, CCC, CSA, UR+C-UR | ||
Cooler Type Wall Mounted | ||
Frequency 60Hz | ||
Nominal Current 2.8A | ||
Cooling Capacity 0.5kW | ||
Refrigerant Type R134A | ||
Related links
- Rittal TopTherm Blue e Series 1150W 400V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1100W 400V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1490W 400V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1600W 230V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1100W 230V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1100W 400V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 460V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1.6kW 460V ac 950 mm 400mm 260 mm
