Rittal TopTherm Blue e Series, 585 m³/h Enclosure Cooling Unit, 1600W 230V ac 1.02 m 405mm 358 mm
- RS Stock No.:
- 224-0006
- Mfr. Part No.:
- 3305504
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€6,074.14
(exc. VAT)
€7,471.19
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | €6,074.14 |
| 5 - 9 | €5,891.92 |
| 10 + | €5,721.84 |
*price indicative
- RS Stock No.:
- 224-0006
- Mfr. Part No.:
- 3305504
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1600W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 585m³/h | |
| Input Power | 870W | |
| Mount Type | Wall | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP55, IP34 | |
| Type of installation | Wall-Mounted | |
| Certification | cUL, FTTA, cUr, uR, UL, CCC, CSA | |
| Material | 316 Stainless Steel | |
| Maximum Temperature Setting | 50°C | |
| Min Temperature Setting | 20°C | |
| Height | 1.02m | |
| Weight | 51kg | |
| Series | TopTherm Blue e | |
| Width | 405mm | |
| Standards/Approvals | CCC exception letter, UR + C-UR, CSA, UL + C-UL - FTTA | |
| Depth | 358mm | |
| Cooler Type | Wall Mounted | |
| Frequency | 60Hz | |
| Nominal Current | 5.8A | |
| Refrigerant Type | R134A | |
| Cooling Capacity | 1.6kW | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1600W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 585m³/h | ||
Input Power 870W | ||
Mount Type Wall | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP55, IP34 | ||
Type of installation Wall-Mounted | ||
Certification cUL, FTTA, cUr, uR, UL, CCC, CSA | ||
Material 316 Stainless Steel | ||
Maximum Temperature Setting 50°C | ||
Min Temperature Setting 20°C | ||
Height 1.02m | ||
Weight 51kg | ||
Series TopTherm Blue e | ||
Width 405mm | ||
Standards/Approvals CCC exception letter, UR + C-UR, CSA, UL + C-UL - FTTA | ||
Depth 358mm | ||
Cooler Type Wall Mounted | ||
Frequency 60Hz | ||
Nominal Current 5.8A | ||
Refrigerant Type R134A | ||
Cooling Capacity 1.6kW | ||
- COO (Country of Origin):
- IT
Related links
- Rittal TopTherm Blue e Series 1600W 400V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1100W 230V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1150W 400V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1100W 400V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1490W 400V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1600W 460V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1600W 115V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 2550W 400V ac 1.65 m 405mm 388 mm
