Rittal TopTherm Series Enclosure Cooling Unit, 1000W 230V ac 417 mm 597mm 475 mm
- RS Stock No.:
- 224-0074
- Mfr. Part No.:
- 3383500
- Manufacturer:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2,796.25
(exc. VAT)
€3,439.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2,796.25 |
| 5 - 9 | €2,712.78 |
| 10 + | €2,634.14 |
*price indicative
- RS Stock No.:
- 224-0074
- Mfr. Part No.:
- 3383500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1000W | |
| Product Type | Enclosure Cooling Unit | |
| Input Power | 380W | |
| Power Consumption | 0.57kW | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP34, IP54 | |
| Material | Steel | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 20°C | |
| Width | 597mm | |
| Standards/Approvals | No | |
| Weight | 40kg | |
| Depth | 475mm | |
| Height | 417mm | |
| Series | TopTherm | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1000W | ||
Product Type Enclosure Cooling Unit | ||
Input Power 380W | ||
Power Consumption 0.57kW | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP34, IP54 | ||
Material Steel | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 20°C | ||
Width 597mm | ||
Standards/Approvals No | ||
Weight 40kg | ||
Depth 475mm | ||
Height 417mm | ||
Series TopTherm | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
The Rittal SK series is the roof mounted cooling units with integral e-comfort controller with RiNano coating on the condenser and electric condensate evaporation as standard. The total cooling output is 1 kW with 2.9 A rated current and the material used is the sheet steel.
Nano coated condenser
Fully wired ready for connection
External circuit IP 34
Internal circuit IP 54
May be linked to the IoT interface via the Blue e IoT adaptor
Related links
- Rittal TopTherm Series 1000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 400V ac 417 mm 597mm 475 mm
