Rittal TopTherm Series, 491 m³/h Enclosure Cooling Unit, 1500W 230V ac 417 mm 597mm 475 mm

Image representative of range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€3,487.18

(exc. VAT)

€4,289.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€3,487.18-
2 - 4€3,390.322%
5 +€3,298.695%

*price indicative

RS Stock No.:
764-4111
Mfr. Part No.:
3384500
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Maximum Cooling Power

1500W

Product Type

Enclosure Cooling Unit

Air Flow

491m³/h

Noise Level

64dB

Mount Type

Wall

Input Power

670W

Connection Type

Plug-In Terminal Strip

Power Consumption

0.91kW

IP Rating

IP54

Maximum Supply Voltage

230V ac

Type of installation

Roof Mount

Material

Steel

Certification

cUL

Min Temperature Setting

20°C

Maximum Temperature Setting

55°C

Weight

41kg

Height

417mm

Depth

475mm

Series

TopTherm

Width

597mm

Standards/Approvals

RoHS

Cooler Type

Air Conditioner

Cooling Capacity

1.6kW

Nominal Current

4.2A

Refrigerant Type

R134A

Frequency

60Hz

COO (Country of Origin):
DE

Rittal Air Conditioning Unit, 1600m³/h External Circuit Air Flow, 230V AC Operating Voltage - TopTherm Blue e Series - 3384500


Remove heat and moisture from enclosed spaces with this air conditioning unit from Rittal. Its compact dimensions of 417 (H) x 597 (W) x 475mm (D) mean it's suitable for installation in crowded settings. As it has an operating voltage of 230V AC, the component is compatible with low-power setups. Its carbon steel material means it's resistant to impact and corrosion for durability in harsh environments.

• Condenser is nano-coated to prevent rust for long-lasting performance

• External circuit air flow of 1600m³/h and internal circuit air flow of 491m³/h for efficient cooling

Applications


• Medical laboratories

• Data centres

What's the operating temperature range of this air conditioning unit?


The device has a broad operating temperature range between +10°C and +55°C for use in harsh environments.

Roof air conditioners TopTherm Blue e - Rittal


Doors and side panels as well as emergency exits remain free thanks to the roof mounting. Automatic condensate evaporation, RiNano coating on the condenser for easy cleaning and constant cooling capacity and efficiency.

These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Temperature range:


Operating temperature range (environment): +10 °C...+55 °C

Setpoint temperature setting range: +20 °C...+55 °C

Composition of the delivery:


• Nano-coated condenser

• Integral electric condensate evaporation

• Fully wired ready for connection (plug-in terminal strip)

• Drilling template

• Assembly parts

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy