Schneider Electric Enclosure Cooling Unit, 620 W, 820 W, 230V, 330 m³/h, 570 m³/h
- RS Stock No.:
- 247-2165
- Mfr. Part No.:
- NSYCUHD800
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4,811.45
(exc. VAT)
€5,918.08
(inc. VAT)
- RS Stock No.:
- 247-2165
- Mfr. Part No.:
- NSYCUHD800
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Cooling Power | 620 W, 820 W | |
| Air Flow | 330 m³/h, 570 m³/h | |
| Noise Level | 65dB | |
| Internal Circuit Air Flow | 330m³/h | |
| External Circuit Air Flow | 570m³/h | |
| Input Power Rating | 440W | |
| Supply Voltage | 230V | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Cooling Power 620 W, 820 W | ||
Air Flow 330 m³/h, 570 m³/h | ||
Noise Level 65dB | ||
Internal Circuit Air Flow 330m³/h | ||
External Circuit Air Flow 570m³/h | ||
Input Power Rating 440W | ||
Supply Voltage 230V | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- IT
The Schneider Electric ClimaSys cooling unit used 820 W of power and it controlled by mechanically. It used steel material and it operates 230 V of voltage. Its cooling gas type is R134a and this is outdoor type of installation.
Temperature setting range 20 to 55°C
IP degree of protection IP55, IP34
IP degree of protection IP55, IP34
Related links
- Schneider Electric 1600W 230V ac 999 mm 405mm 237 mm
- Pfannenberg DTS9041 Series 870W 230V ac 604 mm 380mm 231 mm
- Schneider Electric Enclosure Cooling Unit 1550 W 860 m³/h, 1820 m³/h
- Schneider Electric ClimaSys Series 1000W 440V ac 783 mm 348mm 273 mm
- Schneider Electric ClimaSys Series 1000W 230V ac 450 mm 310mm 115 mm
- nVent HOFFMAN DEK08 Series 820 230V 339 mm 341mm 600 mm
- Rittal TopTherm Blue e Series 550W 115V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 550W 230V ac 620 mm 285mm 298 mm

