Rittal TopTherm Blue e Series, 315 m³/h Enclosure Cooling Unit, 550W 230V ac 620 mm 285mm 298 mm
- RS Stock No.:
- 223-9989
- Mfr. Part No.:
- 3303504
- Manufacturer:
- Rittal
Add 5 more to save €1,241.45
View bulk pricing optionsSubtotal (1 unit)*
€4,966.05
(exc. VAT)
€6,108.24
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4,966.05 | - |
| 5 - 9 | €4,717.76 | €1,241.45 |
| 10 + | €4,469.45 | €4,966.00 |
*price indicative
- RS Stock No.:
- 223-9989
- Mfr. Part No.:
- 3303504
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 550W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 315m³/h | |
| Mount Type | Wall | |
| Input Power | 390W | |
| Connection Type | Plug-In Terminal Strip | |
| IP Rating | IP34, IP55 | |
| Maximum Supply Voltage | 230V ac | |
| Min Temperature Setting | 20°C | |
| Type of installation | Wall-Mounted | |
| Certification | cUL, uR, cUr, Approval Overview CCC Exception Letter CSA, UL, FTTA | |
| Material | 316 Stainless Steel | |
| Standards/Approvals | CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | |
| Depth | 298mm | |
| Weight | 25kg | |
| Height | 620mm | |
| Width | 285mm | |
| Series | TopTherm Blue e | |
| Cooler Type | Thermoelectric Cooler | |
| Cooling Capacity | 2.5kW | |
| Nominal Current | 2.6A | |
| Refrigerant Type | R134A | |
| Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 550W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 315m³/h | ||
Mount Type Wall | ||
Input Power 390W | ||
Connection Type Plug-In Terminal Strip | ||
IP Rating IP34, IP55 | ||
Maximum Supply Voltage 230V ac | ||
Min Temperature Setting 20°C | ||
Type of installation Wall-Mounted | ||
Certification cUL, uR, cUr, Approval Overview CCC Exception Letter CSA, UL, FTTA | ||
Material 316 Stainless Steel | ||
Standards/Approvals CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | ||
Depth 298mm | ||
Weight 25kg | ||
Height 620mm | ||
Width 285mm | ||
Series TopTherm Blue e | ||
Cooler Type Thermoelectric Cooler | ||
Cooling Capacity 2.5kW | ||
Nominal Current 2.6A | ||
Refrigerant Type R134A | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- DE
Rittal Enclosure Cooling Unit, R134a Refrigerant Medium, 230V AC Supply Voltage - TopTherm Series - 3303504
Features & Benefits
Applications
How energy-efficient is this unit?
Related links
- Rittal TopTherm Blue e Series 460W 230V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 550W 115V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 660W 115V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 550W 230V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series 550W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 550W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 550W 115V ac 417 mm 597mm 380 mm
- Rittal TopTherm Blue e Series 300W 230V ac 340 mm 525mm 153 mm
