Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 2100W 230V ac 435 mm 595mm 475 mm
- RS Stock No.:
- 285-5407
- Mfr. Part No.:
- NSYCU2KRDG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,487.84
(exc. VAT)
€5,520.04
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €4,487.84 |
*price indicative
- RS Stock No.:
- 285-5407
- Mfr. Part No.:
- NSYCU2KRDG
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 2100W | |
| Air Flow | 850m³/h | |
| Noise Level | 72dB | |
| Mount Type | Roof | |
| Input Power | 2100W | |
| Power Consumption | 1030W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP24, IP54 | |
| Maximum Temperature Setting | 55°C | |
| Material | Steel | |
| Min Temperature Setting | 20°C | |
| Certification | UL | |
| Type of installation | Indoor Roof | |
| Standards/Approvals | EN 61000-6-3, EN 60335-1, EN 61000-6-2, EN 61000-3-2, EN 60335-2-40, EN 14511, EN/IEC 63000:2018, EN/ISO 12100, EN 61000-3-3 | |
| Series | ClimaSys | |
| Width | 595mm | |
| Weight | 38.1kg | |
| Depth | 475mm | |
| Height | 435mm | |
| Cooler Type | Roof Connected | |
| Nominal Current | 6.4A | |
| Cooling Capacity | 2100W | |
| Frequency | 60Hz | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 2100W | ||
Air Flow 850m³/h | ||
Noise Level 72dB | ||
Mount Type Roof | ||
Input Power 2100W | ||
Power Consumption 1030W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP24, IP54 | ||
Maximum Temperature Setting 55°C | ||
Material Steel | ||
Min Temperature Setting 20°C | ||
Certification UL | ||
Type of installation Indoor Roof | ||
Standards/Approvals EN 61000-6-3, EN 60335-1, EN 61000-6-2, EN 61000-3-2, EN 60335-2-40, EN 14511, EN/IEC 63000:2018, EN/ISO 12100, EN 61000-3-3 | ||
Series ClimaSys | ||
Width 595mm | ||
Weight 38.1kg | ||
Depth 475mm | ||
Height 435mm | ||
Cooler Type Roof Connected | ||
Nominal Current 6.4A | ||
Cooling Capacity 2100W | ||
Frequency 60Hz | ||
Refrigerant Type R134A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series 2100W 460V ac 435 mm 595mm 475 mm
- Schneider Electric ClimaSys Series 1250W 230V ac 412 mm 595mm 395 mm
- Schneider Electric ClimaSys Series 1550W 230V ac 412 mm 595mm 395 mm
- Schneider Electric ClimaSys Series 1550W 460V ac 412 mm 595mm 395 mm
- Schneider Electric ClimaSys Series 1250W 460V ac 412 mm 595mm 395 mm
- Pfannenberg 1325 Series 2100W 230V 435 mm 595mm 495 mm
- Schneider Electric ClimaSys Series 2000W 460V ac 225 mm
- Schneider Electric ClimaSys Series 850W 460V ac 395 mm
