RS PRO 500 μm OD Copper Wire 0.2 mm² Silver 565 m Reel
- RS Stock No.:
- 349-480
- Mfr. Part No.:
- 100105000
- Manufacturer:
- RS PRO
Subtotal (1 reel of 565 metres)*
€99.90
(exc. VAT)
€122.88
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €99.90 | €0.177 |
*price indicative
- RS Stock No.:
- 349-480
- Mfr. Part No.:
- 100105000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.2 mm² | |
| Product Type | Copper Wire | |
| Outside Diameter | 500μm | |
| Cable Length | 565m | |
| Finish | Silver | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.2 mm² | ||
Product Type Copper Wire | ||
Outside Diameter 500μm | ||
Cable Length 565m | ||
Finish Silver | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- DE
The Kabeltronik Copper wire features a cross-sectional area of 0.5mm². It is made of high-quality tinned copper, offering excellent conductivity and resistance to corrosion. It is suitable for various electrical and electronic applications, ensuring reliable and consistent performance.
565 m length
Silver Plated Copper material
External Diameter 0.5 mm
Related links
- RS PRO 500 μm OD Copper Wire 0.2 mm² Tin 565 m Reel
- RS PRO 500 μm OD Copper Wire 0.2 mm² Silver 25 m Reel
- RS PRO 500 μm OD Copper Wire 0.2 mm² 25 m Reel
- RS PRO 500 μm OD Copper Wire 0.2 mm² Enamelled 286 m Reel
- Block 500 μm OD Copper Wire 0.2 mm² Enamelled 221 m Reel
- Block 500 μm OD Copper Wire 0.2 mm² Enamelled 44 m Reel
- RS PRO 230 μm OD Copper Wire 0.2 mm Enamelled 1.6 km Reel
- RS PRO 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
