Block 500 μm OD Copper Wire 0.2 mm² Enamelled 221 m Reel
- RS Stock No.:
- 779-0725
- Distrelec Article No.:
- 303-82-843
- Mfr. Part No.:
- CUL 500/0,50
- Manufacturer:
- Block
Subtotal (1 unit)*
€33.61
(exc. VAT)
€41.34
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.61 |
*price indicative
- RS Stock No.:
- 779-0725
- Distrelec Article No.:
- 303-82-843
- Mfr. Part No.:
- CUL 500/0,50
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 0.2mm² | |
| Core Strands | 1 x 500 μm | |
| Outside Diameter | 500μm | |
| Cable Length | 221m | |
| Finish | Enamelled | |
| Maximum Operating Temperature | 155°C | |
| Series | CUL500 | |
| Size of Strands | 500μm | |
| Standards/Approvals | No | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Copper Wire | ||
Cross Sectional Area 0.2mm² | ||
Core Strands 1 x 500 μm | ||
Outside Diameter 500μm | ||
Cable Length 221m | ||
Finish Enamelled | ||
Maximum Operating Temperature 155°C | ||
Series CUL500 | ||
Size of Strands 500μm | ||
Standards/Approvals No | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- DE
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
Related links
- Block 500 μm OD Copper Wire 0.2 mm² Enamelled 44 m Reel
- Block 1.5 mm OD Copper Wire 1.5 mm² Enamelled 25 m Reel
- Block 2 mm OD Copper Wire 3.3 mm² Enamelled 14 m Reel
- Block 1 mm OD Copper Wire 0.82 mm² Enamelled 56 m Reel
- Block 750 μm OD Copper Wire 0.4 mm² Enamelled 99 m Reel
- Block 630 μm OD Copper Wire 0.33 mm² Enamelled 140 m Reel
- Block 850 μm OD Copper Wire 0.52 mm² Enamelled 77 m Reel
- Block 400 μm OD Copper Wire 0.13 mm² Enamelled 345 m Reel
