RS PRO 800 μm OD Copper Wire 0.5 mm² 25 m Reel
- RS Stock No.:
- 534-185
- Distrelec Article No.:
- 155-50-330
- Mfr. Part No.:
- 100108025
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 25 metres)*
€11.41
(exc. VAT)
€14.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €11.41 | €0.456 |
*price indicative
- RS Stock No.:
- 534-185
- Distrelec Article No.:
- 155-50-330
- Mfr. Part No.:
- 100108025
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.5 mm² | |
| Product Type | Copper Wire | |
| Outside Diameter | 800μm | |
| Cable Length | 25m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.5 mm² | ||
Product Type Copper Wire | ||
Outside Diameter 800μm | ||
Cable Length 25m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The copper wire is perfect for those looking for a reliable solution. With advanced technology and durable materials, this product is designed to meet all your needs efficiently and effectively.
Advanced technology for enhanced performance
Durable materials ensure long-lasting use
Easy to install and use for added convenience
Compact design for space-saving installation
Related links
- RS PRO 800 μm OD Copper Wire 0.5 mm² 25 m Reel
- RS PRO 800 μm OD Copper Wire 0.5 mm² Silver 220 m Reel
- RS PRO 800 μm OD Copper Wire 0.5 mm² 220 m Reel
- RS PRO 1.5 mm OD Copper Wire 1.77 mm² 25 m Reel
- RS PRO 500 μm OD Copper Wire 0.2 mm² 25 m Reel
- Kabeltronik 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
- RS PRO 500 μm OD Copper Wire 0.2 mm² Silver 25 m Reel
- RS PRO 1.5 mm OD Copper Wire 1.77 mm² Silver 25 m Reel
