RS PRO 800 μm OD Copper Wire 0.5 mm² Silver 220 m Reel
- RS Stock No.:
- 349-574
- Mfr. Part No.:
- 000108000
- Manufacturer:
- RS PRO
Subtotal (1 reel of 220 metres)*
€57.08
(exc. VAT)
€70.21
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €57.08 | €0.259 |
*price indicative
- RS Stock No.:
- 349-574
- Mfr. Part No.:
- 000108000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Copper Wire | |
| Outside Diameter | 800μm | |
| Cable Length | 220m | |
| Finish | Silver | |
| Standards/Approvals | VDE, IEC, RoHS standards | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.5mm² | ||
Product Type Copper Wire | ||
Outside Diameter 800μm | ||
Cable Length 220m | ||
Finish Silver | ||
Standards/Approvals VDE, IEC, RoHS standards | ||
- COO (Country of Origin):
- DE
The Kabeltronik Copper wire features a cross-sectional area of 0.5mm². It is made of high-quality tinned copper, offering excellent conductivity and resistance to corrosion. It is suitable for various electrical and electronic applications, ensuring reliable and consistent performance.
220 m length
Tinned Copper material
External Diameter 0.8 mm
Related links
- RS PRO 800 μm OD Copper Wire 0.5 mm² 220 m Reel
- RS PRO 800 μm OD Copper Wire 0.5 mm² 25 m Reel
- Kabeltronik Copper Wire 0.5 mm² 100 m Reel
- RS PRO Braided Wire Tin Copper Wire BS4109
- Block 220 μm OD Copper Wire 0.04 mm² Enamelled 429 m Reel
- RS PRO 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
- RS PRO 500 μm OD Copper Wire 0.2 mm² Silver 565 m Reel
- Kabeltronik 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
