RS PRO 1 mm OD Copper Wire 0.79 mm² 140 m Reel
- RS Stock No.:
- 534-186
- Distrelec Article No.:
- 155-50-321
- Mfr. Part No.:
- 100110000
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 140 metres)*
€89.71
(exc. VAT)
€110.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €89.71 | €0.641 |
*price indicative
- RS Stock No.:
- 534-186
- Distrelec Article No.:
- 155-50-321
- Mfr. Part No.:
- 100110000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.79mm² | |
| Product Type | Copper Wire | |
| Outside Diameter | 1mm | |
| Cable Length | 140m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.79mm² | ||
Product Type Copper Wire | ||
Outside Diameter 1mm | ||
Cable Length 140m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The copper Wire is a high-quality electrical wire renowned for its reliability and performance in various wiring applications.
Made from high-quality copper
Optimal size
Related links
- RS PRO 1 mm OD Copper Wire 0.79 mm² Silver 140 m Reel
- RS PRO 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
- Kabeltronik 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
- Bedra Berkenhoff 1 mm OD Copper Wire 0.79 mm² Tin
- Kabeltronik Copper Wire 0.79 mm² 1 mm Reel
- Block 630 μm OD Copper Wire 0.33 mm² Enamelled 140 m Reel
- Block 1 mm OD Copper Wire 0.82 mm² Enamelled 56 m Reel
- Block 1 mm OD Copper Wire 0.82 mm² Enamelled 11 m Reel
