Kabeltronik Copper Wire 0.79 mm² 1 mm Reel
- RS Stock No.:
- 283-5262
- Distrelec Article No.:
- 155-50-326
- Mfr. Part No.:
- 00 0110025
- Manufacturer:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
€11.41
(exc. VAT)
€14.03
(inc. VAT)
- RS Stock No.:
- 283-5262
- Distrelec Article No.:
- 155-50-326
- Mfr. Part No.:
- 00 0110025
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 0.79 mm² | |
| Cable Length | 1 mm | |
| Distrelec Product Id | 15550326 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Copper Wire | ||
Cross Sectional Area 0.79 mm² | ||
Cable Length 1 mm | ||
Distrelec Product Id 15550326 | ||
- COO (Country of Origin):
- DE
The HU Bare Wire is a high-quality component that offers reliable performance. With advanced technology and superior design, it is a must-have for any technical project.
Provides consistent and accurate results
Durable construction for long-lasting use
Easy to install and operate
Wide range of compatibility with various systems
Efficient performance for improved productivity
Related links
- Kabeltronik 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
- RS PRO 1 mm OD Copper Wire 0.79 mm² Silver 140 m Reel
- RS PRO 1 mm OD Copper Wire 0.79 mm² 140 m Reel
- RS PRO 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
- Bedra Berkenhoff 1 mm OD Copper Wire 0.79 mm² Tin
- Kabeltronik Copper Wire 0.5 mm² 100 m Reel
- Kabeltronik 1.5mm Copper Wire, 15 AWG 65m Reel
- Kabeltronik 0.8mm Copper Wire, 20 AWG 220m Reel

