RS PRO 1.5 mm OD Copper Wire 1.77 mm² 65 m Reel
- RS Stock No.:
- 534-188
- Distrelec Article No.:
- 155-50-322
- Mfr. Part No.:
- 100115000
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 65 metres)*
€89.42
(exc. VAT)
€109.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €89.42 | €1.376 |
*price indicative
- RS Stock No.:
- 534-188
- Distrelec Article No.:
- 155-50-322
- Mfr. Part No.:
- 100115000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.77mm² | |
| Product Type | Copper Wire | |
| Outside Diameter | 1.5mm | |
| Cable Length | 65m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.77mm² | ||
Product Type Copper Wire | ||
Outside Diameter 1.5mm | ||
Cable Length 65m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The copper Wire is a high-quality electrical wire renowned for its reliability and performance in various wiring applications.
Made from high-quality copper
Optimal size
Related links
- RS PRO 1.5 mm OD Copper Wire 1.77 mm² Silver 65 m Reel
- RS PRO 1.5 mm OD Copper Wire 1.77 mm² 65 m Reel
- RS PRO 1.5 mm OD Copper Wire 1.77 mm² 25 m Reel
- RS PRO 1.5 mm OD Copper Wire 1.77 mm² Silver 25 m Reel
- Block 1.5 mm OD Copper Wire 1.5 mm² Enamelled 25 m Reel
- RS PRO 1.59 mm OD Copper Wire 1.5 mm Enamelled 30 m Reel
- RS PRO 1 mm OD Copper Wire 0.79 mm² 140 m Reel
- Block 1 mm OD Copper Wire 0.82 mm² Enamelled 56 m Reel
