Dahréntråd 1.2mm Copper Wire, 17 AWG
- RS Stock No.:
- 287-6735
- Mfr. Part No.:
- DAMID 200 1X1.20 MM Ø. 1 HG
- Manufacturer:
- Dahréntråd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6735
- Mfr. Part No.:
- DAMID 200 1X1.20 MM Ø. 1 HG
- Manufacturer:
- Dahréntråd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dahréntråd | |
| Cross Sectional Area | 1.13 mm² | |
| American Wire Gauge | 17 AWG | |
| Outer Diameter | 1.2mm | |
| Cable Type | Copper | |
| Select all | ||
|---|---|---|
Brand Dahréntråd | ||
Cross Sectional Area 1.13 mm² | ||
American Wire Gauge 17 AWG | ||
Outer Diameter 1.2mm | ||
Cable Type Copper | ||
- COO (Country of Origin):
- SE
The copper wire is a round enamelled winding wire of copper, heat resistant and classified as class 200. It offers superior performance and durability, making it an ideal choice for various applications.
Heat resistant wire suitable for winding in high-speed machines
Resistant to aggressive impregnating agents and transformer oil
Excellent thermal properties with heat shock resistance over 220°C
High electrical conductivity with low conductor resistance of 0.01709 Ωmm²/m
Resistant to aggressive impregnating agents and transformer oil
Excellent thermal properties with heat shock resistance over 220°C
High electrical conductivity with low conductor resistance of 0.01709 Ωmm²/m
Related links
- Dahréntråd 1.2mm Copper Wire, 17 AWG 100m Reel
- Block 1.12mm Enamelled Copper Wire, 17 AWG 44m Reel
- Block 1.12mm Enamelled Copper Wire, 17 AWG 9m Reel
- Lapp ÖLFLEX HEAT Series Brown 1 mm² Hook Up Wire 19/0.25 mm Silicone Insulation, 50003
- RS PRO Green/Yellow 1mm² Hook Up Wire 29/0.2 mm PVC Insulation
- Lapp Green/Yellow 1 mm² Hook Up Wire 100m 4160300
- RS PRO Red 1mm² Hook Up Wire 32/0.2 mm PVC Insulation
- RS PRO Red 1mm² Hook Up Wire 1/1.13 mm PVC Insulation