Dahréntråd 1.2mm Copper Wire, 17 AWG 100m Reel

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1958
Mfr. Part No.:
DAMID 200 1X1.20 MM Ø. 1 KG
Manufacturer:
Dahréntråd
Find similar products by selecting one or more attributes.
Select all

Brand

Dahréntråd

Cross Sectional Area

1.13 mm²

American Wire Gauge

17 AWG

Outer Diameter

1.2mm

Length

100m

Cable Type

Copper

COO (Country of Origin):
SE
The round enamelled winding wire of copper is designed to withstand high temperatures and mechanical stresses during winding, making it suitable for use in electric motors, oil-cooled transformers, and dry-insulated transformers. With UL approval, it is resistant to aggressive impregnating agents and transformer oil, offering reliability and durability for various applications.

High heat shock resistance of over 220°C, ensuring reliable performance in extreme conditions.
Excellent thermal properties meeting IEC standards, with a temperature index over 200°C and a cut-through value of over 340°C.
Superior electrical conductivit

Related links