RS PRO Green, Yellow 1 mm² Hook Up Wire, 17 AWG, 29 x 200 μm, 200 μm core strands, 100 m, PVC
- RS Stock No.:
- 902-8381
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€39.36
(exc. VAT)
€48.41
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 72 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €39.36 | €0.394 |
*price indicative
- RS Stock No.:
- 902-8381
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 17AWG | |
| Core Strands | 29 x 200 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 60332-1 | |
| Cable Type | Earth | |
| Minimum Operating Temperature | -5°C | |
| Sub Type | Earth | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 200μm | |
| Number of Strands | 29 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 17AWG | ||
Core Strands 29 x 200 μm | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals IEC 60332-1 | ||
Cable Type Earth | ||
Minimum Operating Temperature -5°C | ||
Sub Type Earth | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 200μm | ||
Number of Strands 29 | ||
- COO (Country of Origin):
- TR
RS H05V-K Cable
PVC insulated cable that is manufactured to meet harmonised standard H05V-K.
Features and Benefits
Flame retardant to IEC 60332-1;Flexible Class 5 IEC 60228 conductor;Rated voltage of up to and including 300/500 V;Available in black, blue, grey, brown and green/yellow;High quality PVC insulation
Applications
Fixed wiring applications
Standards
EN 50525-2-31
Related links
- RS PRO Grey 1 mm² Hook Up Wire 29 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Blue 1 mm² Hook Up Wire 29 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Brown 1 mm² Hook Up Wire 29 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Black 1 mm² Hook Up Wire 29 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Green 17 AWG 200 μm core strands Polyvinyl Chloride
- RS PRO Green 17 AWG 200 μm core strands Polyvinyl Chloride
- RS PRO 2491X Series Yellow 17 AWG 200 μm core strands Polyvinyl Chloride
- RS PRO 2491X Series Yellow Equipment Wire 32 x 0.2 mm 100 m, Polyvinyl Chloride
