Kabeltronik Copper Wire 0.5 mm² 100 m Reel

Image representative of range

Subtotal (1 reel of 100 metres)*

€31.68

(exc. VAT)

€38.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€31.68€0.317

*price indicative

RS Stock No.:
534-150
Distrelec Article No.:
155-50-302
Mfr. Part No.:
070108001
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Copper Wire

Cross Sectional Area

0.5mm²

Cable Length

100m

Series

YV

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The solid PVC Tinned Copper White wire offers reliable electrical connectivity in a variety of applications. With a solid copper core and PVC insulation, this wire ensures efficient conductivity and durability.

Core insulation PVC acc. to VDE 0207

Insulation resistance > 200 MOhm x km at + 20°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy