Block 400 μm OD Copper Wire 0.13 mm² Enamelled 69 m Reel
- RS Stock No.:
- 337-7050
- Distrelec Article No.:
- 304-09-376
- Mfr. Part No.:
- CUL100/0.40
- Manufacturer:
- Block
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€8.45
(exc. VAT)
€10.39
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.45 | - |
| 5 + | €8.08 | 4% |
*price indicative
- RS Stock No.:
- 337-7050
- Distrelec Article No.:
- 304-09-376
- Mfr. Part No.:
- CUL100/0.40
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 0.13mm² | |
| Core Strands | 1 x 400 μm | |
| Outside Diameter | 400μm | |
| Cable Length | 69m | |
| Finish | Enamelled | |
| Maximum Operating Temperature | 155°C | |
| Series | CUL100 | |
| Number of Strands | 1 | |
| Size of Strands | 400μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Copper Wire | ||
Cross Sectional Area 0.13mm² | ||
Core Strands 1 x 400 μm | ||
Outside Diameter 400μm | ||
Cable Length 69m | ||
Finish Enamelled | ||
Maximum Operating Temperature 155°C | ||
Series CUL100 | ||
Number of Strands 1 | ||
Size of Strands 400μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
Related links
- Block 400 μm OD Copper Wire 0.13 mm² Enamelled 345 m Reel
- RS PRO 400 μm OD Copper Wire 0.13 mm² Enamelled 400 m Reel
- Block 750 μm OD Copper Wire 0.4 mm² Enamelled 20 m Reel
- Block 1.12 mm OD Copper Wire 1.1 mm² Enamelled 9 m Reel
- Block 100 μm OD Copper Wire 0.007 mm² Enamelled 1.144 km Reel
- Block 350 μm OD Copper Wire 0.11 mm² Enamelled 87 m Reel
- Block 1.5 mm OD Copper Wire 1.5 mm² Enamelled 25 m Reel
- Block 220 μm OD Copper Wire 0.04 mm² Enamelled 429 m Reel
