Block 400 μm OD Copper Wire 0.13 mm² Enamelled 345 m Reel
- RS Stock No.:
- 779-0722
- Distrelec Article No.:
- 303-82-842
- Mfr. Part No.:
- CUL 500/0,40
- Manufacturer:
- Block
Image representative of range
Subtotal (1 unit)*
€34.39
(exc. VAT)
€42.30
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.39 |
*price indicative
- RS Stock No.:
- 779-0722
- Distrelec Article No.:
- 303-82-842
- Mfr. Part No.:
- CUL 500/0,40
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Cross Sectional Area | 0.13mm² | |
| Product Type | Copper Wire | |
| Core Strands | 1 x 400 μm | |
| Outside Diameter | 400μm | |
| Cable Length | 345m | |
| Finish | Enamelled | |
| Maximum Operating Temperature | 155°C | |
| Series | CUL100 | |
| Number of Strands | 1 | |
| Size of Strands | 400μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Block | ||
Cross Sectional Area 0.13mm² | ||
Product Type Copper Wire | ||
Core Strands 1 x 400 μm | ||
Outside Diameter 400μm | ||
Cable Length 345m | ||
Finish Enamelled | ||
Maximum Operating Temperature 155°C | ||
Series CUL100 | ||
Number of Strands 1 | ||
Size of Strands 400μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
Related links
- Block 750 μm OD Copper Wire 0.4 mm² Enamelled 99 m Reel
- Block 500 μm OD Copper Wire 0.2 mm² Enamelled 221 m Reel
- Block 630 μm OD Copper Wire 0.33 mm² Enamelled 140 m Reel
- Block 850 μm OD Copper Wire 0.52 mm² Enamelled 77 m Reel
- Block 1.5 mm OD Copper Wire 1.5 mm² Enamelled 25 m Reel
- Block 1.12 mm OD Copper Wire 1.1 mm² Enamelled 44 m Reel
- Block 1.32 mm OD Copper Wire 1.3 mm² Enamelled 32 m Reel
- Block 1.8 mm OD Copper Wire 2.5 mm² Enamelled 17 m Reel
