Gedore GDA Solution 39700 Cordless Torque Wrench 1/2 in Drive, 70 Nm 1 250 Nm
- RS Stock No.:
- 277-3635
- Mfr. Part No.:
- 39700
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€5,848.25
(exc. VAT)
€7,193.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,848.25 |
*price indicative
- RS Stock No.:
- 277-3635
- Mfr. Part No.:
- 39700
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Torque Range | 70 → 250 Nm | |
| Number of Speed Settings | 1 | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Display | Yes | |
| Maximum Torque Rating | 250Nm | |
| Minimum Torque Rating | 70Nm | |
| Maximum Number of Readings Stored | 10000 | |
| Torque Accuracy ± | 3% | |
| Standards/Approvals | No | |
| Weight | 740g | |
| Overall Height | 260mm | |
| Series | GDA Solution | |
| Display Type | Colour Display Screen | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cordless Torque Wrench | ||
Torque Range 70 → 250 Nm | ||
Number of Speed Settings 1 | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Display Yes | ||
Maximum Torque Rating 250Nm | ||
Minimum Torque Rating 70Nm | ||
Maximum Number of Readings Stored 10000 | ||
Torque Accuracy ± 3% | ||
Standards/Approvals No | ||
Weight 740g | ||
Overall Height 260mm | ||
Series GDA Solution | ||
Display Type Colour Display Screen | ||
- COO (Country of Origin):
- DE
The Gedore cordless torque wrench features a sunlight-readable color display for easy operation and control of sequences. It provides high performance and constant torque due to a strong battery and microprocessor electronics.
Accident prevention due to wireless device
Consistent peak power until battery is completely discharged
Related links
- Gedore GDA Solution 39050 Cordless Torque Wrench 1/2 in Drive, 70 Nm 1 250 Nm
- Gedore 39250 39250 Cordless Torque Wrench 1 in Drive, 250 Nm 1 1500 Nm
- Gedore LDA 39720 Cordless Torque Wrench 1 in Drive, 250 Nm 1 1500 Nm
- Gedore LDA3 50400 Cordless Torque Wrench 1 in Drive, 250 nm 2 2200 nm
- Gedore 39350 39350 Cordless Torque Wrench 1 in Drive, 300 Nm 1 2200 Nm
- Gedore LDA 39361 Cordless Torque Wrench 1 in Drive, 300 Nm 1 2200 Nm
- Gedore 39750 39750 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore LDA 39751 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
