Texas Instruments CD4510BE 4 Through Hole BCD Counter 4000 16 PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

€22.20

(exc. VAT)

€27.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 225€0.888€22.20
250 - 350€0.877€21.93
375 - 475€0.866€21.65
500 - 600€0.855€21.38
625 +€0.846€21.15

*price indicative

RS Stock No.:
526-707
Mfr. Part No.:
CD4510BE
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Product Type

Counter

Logic Function

Counter

Number of Stages

4

Logic Family

4000

Mount Type

Through Hole

Counter Type

BCD

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

3V

Counter IC Clock Frequency

4 MHz (10V), 2 MHz (5V), 5.5 MHz (15V)

Maximum Supply Voltage

18V

Series

CD4510B

Length

19.69mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Reset Type

Synchronous

Direction Type

Bi-Directional

Automotive Standard

No

Preset Type

Synchronous

Height

4.57mm

4000 Series Counters & Shift Registers, Texas Instruments


Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy