Texas Instruments 4 Through Hole Binary Counter 4000 16 PDIP
- RS Stock No.:
- 144-9939
- Mfr. Part No.:
- CD4520BE
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€19.98
(exc. VAT)
€24.58
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 550 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 225 | €0.799 | €19.98 |
| 250 - 350 | €0.776 | €19.40 |
| 375 - 475 | €0.743 | €18.58 |
| 500 - 600 | €0.711 | €17.78 |
| 625 + | €0.687 | €17.18 |
*price indicative
- RS Stock No.:
- 144-9939
- Mfr. Part No.:
- CD4520BE
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Counter | |
| Package Type | PDIP | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | 4000 | |
| Mount Type | Through Hole | |
| Counter Type | Binary | |
| Number of Elements | 2 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Counter IC Clock Frequency | 1.5 MHz (5V), 4 MHz (15V), 3 MHz (10V) | |
| Maximum Supply Voltage | 18V | |
| Series | CD4520B | |
| Length | 19.69mm | |
| Standards/Approvals | RoHS | |
| Direction Type | Uni-Directional | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Preset Type | Synchronous | |
| Minimum Operating Temperature | -55°C | |
| Reset Type | Synchronous | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Counter | ||
Package Type PDIP | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family 4000 | ||
Mount Type Through Hole | ||
Counter Type Binary | ||
Number of Elements 2 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Counter IC Clock Frequency 1.5 MHz (5V), 4 MHz (15V), 3 MHz (10V) | ||
Maximum Supply Voltage 18V | ||
Series CD4520B | ||
Length 19.69mm | ||
Standards/Approvals RoHS | ||
Direction Type Uni-Directional | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Preset Type Synchronous | ||
Minimum Operating Temperature -55°C | ||
Reset Type Synchronous | ||
Height 4.57mm | ||
- COO (Country of Origin):
- MY
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- Texas Instruments CD4520BE 4 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments 4 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments CD4029BE 4 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments 14 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments CD4040BE 12 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments CD4060BE 14 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments CD4510BE 4 Through Hole BCD Counter 4000 16 PDIP
- Texas Instruments CD4026BE 5 Through Hole Decade Counter 4000 16 PDIP
