Texas Instruments SN74LS163AN 4-stage Through Hole Binary Counter LS, 16-Pin PDIP
- RS Stock No.:
- 145-0030
- Mfr. Part No.:
- SN74LS163AN
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0030
- Mfr. Part No.:
- SN74LS163AN
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | LS | |
| Mounting Type | Through Hole | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Preset Type | Synchronous | |
| Maximum Operating Temperature | 70 °C | |
| Reset Type | Synchronous | |
| Minimum Operating Temperature | 0 °C | |
| Triggering Type | Positive Edge | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family LS | ||
Mounting Type Through Hole | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Preset Type Synchronous | ||
Maximum Operating Temperature 70 °C | ||
Reset Type Synchronous | ||
Minimum Operating Temperature 0 °C | ||
Triggering Type Positive Edge | ||
Direction Type Uni-Directional | ||
- COO (Country of Origin):
- MY
74LS Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Related links
- Texas Instruments SN74LS191N 4-stage Through Hole Binary Counter LS, 16-Pin PDIP
- Texas Instruments SN74LS169BN 4-stage Through Hole Binary Counter LS, 16-Pin PDIP
- Texas Instruments SN74LS390N 4-stage Through Hole Decade Counter LS, 16-Pin PDIP
- Texas Instruments SN74LS390D 4-stage Surface Mount Binary Counter LS, 16-Pin SOIC
- Texas Instruments CD74HC191E 4-stage Through Hole Binary Counter HC, 16-Pin PDIP
- Texas Instruments CD74HC4520E 4-stage Through Hole Binary Counter HC, 16-Pin PDIP
- Texas Instruments CD40193BE 4-stage Through Hole Binary Counter, 16-Pin PDIP
- Texas Instruments CD74HCT193E 4-stage Through Hole Binary Counter HCT, 16-Pin PDIP
