Texas Instruments SN74LS390N 4-stage Through Hole Decade Counter LS, 16-Pin PDIP
- RS Stock No.:
- 145-0005
- Mfr. Part No.:
- SN74LS390N
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0005
- Mfr. Part No.:
- SN74LS390N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Counter, Divider | |
| Number of Stages | 4 | |
| Logic Family | LS | |
| Mounting Type | Through Hole | |
| Counter Type | Decade | |
| Operation Mode | Up Counter | |
| Number of Elements | 2 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Minimum Operating Temperature | 0 °C | |
| Direction Type | Uni-Directional | |
| Triggering Type | Negative Edge | |
| Maximum Operating Temperature | 70 °C | |
| Reset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Counter, Divider | ||
Number of Stages 4 | ||
Logic Family LS | ||
Mounting Type Through Hole | ||
Counter Type Decade | ||
Operation Mode Up Counter | ||
Number of Elements 2 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Direction Type Uni-Directional | ||
Triggering Type Negative Edge | ||
Maximum Operating Temperature 70 °C | ||
Reset Type Asynchronous | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments SN74LS169BN 4-stage Through Hole Binary Counter LS, 16-Pin PDIP
- Texas Instruments SN74LS191N 4-stage Through Hole Binary Counter LS, 16-Pin PDIP
- Texas Instruments SN74LS163AN 4-stage Through Hole Binary Counter LS, 16-Pin PDIP
- Texas Instruments CD74HC192E 4-stage Through Hole Decade Counter HC, 16-Pin PDIP
- Texas Instruments CD74HC4017E 5-stage Through Hole Decade Counter HC, 16-Pin PDIP
- Texas Instruments SN74LS390D 4-stage Surface Mount Binary Counter LS, 16-Pin SOIC
- Texas Instruments SN74LS165AN 8-stage Through Hole Shift Register LS, 16-Pin PDIP
- Texas Instruments SN74LS595N 8-stage Through Hole Shift Register LS, 16-Pin PDIP
