Texas Instruments SN74HC594D 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
- RS Stock No.:
- 145-0389
- Mfr. Part No.:
- SN74HC594D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0389
- Mfr. Part No.:
- SN74HC594D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | HC | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Serial/Parallel | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Reset Type | Asynchronous | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Triggering Type | Positive Edge | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family HC | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Serial/Parallel | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Reset Type Asynchronous | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Triggering Type Positive Edge | ||
Direction Type Uni-Directional | ||
Related links
- Texas Instruments CD74HC4094PW 8-stage Surface Mount Shift Register HC, 16-Pin TSSOP
- onsemi MC74HC589ADG 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
- Nexperia 74HC595D 16-Pin SOIC
- Texas Instruments CD74HC4015M 4-stage Surface Mount Shift Register HC, 16-Pin SOIC
- Texas Instruments CD74HC194M 4-stage Surface Mount Shift Register HC, 16-Pin SOIC
- Texas Instruments SN74LV165AD 8-stage Surface Mount Shift Register LV, 16-Pin SOIC
- Texas Instruments CD4021BM 8-stage Surface Mount Shift Register, 16-Pin SOIC
- Texas Instruments SN74AHC595PW 8-stage Surface Mount Shift Register AHC, 16-Pin SOIC
