Texas Instruments CD4021BM 8-stage Surface Mount Shift Register, 16-Pin SOIC
- RS Stock No.:
- 145-0855
- Mfr. Part No.:
- CD4021BM
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0855
- Mfr. Part No.:
- CD4021BM
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | 4000 | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial/Parallel to Serial | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Minimum Operating Temperature | -55 °C | |
| Triggering Type | Positive Edge | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family 4000 | ||
Mounting Type Surface Mount | ||
Operation Mode Serial/Parallel to Serial | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Minimum Operating Temperature -55 °C | ||
Triggering Type Positive Edge | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature 125 °C | ||
Related links
- Texas Instruments SN74LV165AD 8-stage Surface Mount Shift Register LV, 16-Pin SOIC
- Texas Instruments SN74AHC595PW 8-stage Surface Mount Shift Register AHC, 16-Pin SOIC
- Texas Instruments SN74LV595ADR 8-stage Surface Mount Shift Register LV, 16-Pin SOIC
- Texas Instruments SN74HC594D 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
- onsemi MC14094BDG 8-stage Surface Mount Shift Register, 16-Pin SOIC
- Texas Instruments SN74AHC594PWR 8-stage Surface Mount Shift Register AHC, 16-Pin TSSOP
- Texas Instruments CD74HC4094PW 8-stage Surface Mount Shift Register HC, 16-Pin TSSOP
- onsemi MC74HC589ADG 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
