Texas Instruments CD74HC393M 4-stage Surface Mount Binary Counter HC, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5786
Mfr. Part No.:
CD74HC393M
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

2

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

8.65 x 3.91 x 1.58mm

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Triggering Type

Negative Edge

Direction Type

Uni-Directional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy