Texas Instruments SN74LS165A, Shift Register 5.25V
- RS Stock No.:
- 162-7412
- Mfr. Part No.:
- SN74LS165AN
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7412
- Mfr. Part No.:
- SN74LS165AN
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Mount Type | Through Hole | |
| Count Direction | Uni-Directional | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | SN74LS165A | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Mount Type Through Hole | ||
Count Direction Uni-Directional | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series SN74LS165A | ||
- COO (Country of Origin):
- MY
74LS Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Related links
- Texas Instruments SN74LS164, Shift Register 5.25V
- Texas Instruments SN74LS165AN 8-stage Through Hole Shift Register LS, 16-Pin PDIP
- Texas Instruments SN74LS163A, Counter 5.25V
- Texas Instruments CD74HC4094, Shift Register 6V
- Texas Instruments, Shift Register 6V
- Texas Instruments TPIC6, Shift Register 5.5V
- Texas Instruments CD74HC597, Shift Register 6V
- Texas Instruments SN74HC595, Shift Register 6V
