Texas Instruments TPIC6, Shift Register 5.5V
- RS Stock No.:
- 252-8582
- Mfr. Part No.:
- TPIC6A595NE
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 40 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€90.48
(exc. VAT)
€111.30
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 20 | €4.524 | €90.48 | - |
| 40 - 80 | €4.469 | €89.38 | 1% |
| 100 - 180 | €4.414 | €88.28 | 2% |
| 200 - 280 | €4.36 | €87.20 | 3% |
| 300 + | €4.309 | €86.18 | 4% |
*price indicative
- RS Stock No.:
- 252-8582
- Mfr. Part No.:
- TPIC6A595NE
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Count Direction | Uni-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | TPIC6 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Count Direction Uni-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series TPIC6 | ||
Related links
- Texas Instruments TPIC6, Shift Register 5.5V
- Texas Instruments SN74, Shift Register 5.5V
- Texas Instruments SN74LV595A, Shift Register 5.5V
- Toshiba 74VHC164FT, Shift Register 5.5V
- Toshiba 74VHC165FT, Shift Register 5.5V
- Toshiba 74VHC595FT, Shift Register 5.5V
- Texas Instruments CD74HC4094, Shift Register 6V
- Texas Instruments, Shift Register 6V
