Nexperia 74HC4094PW,118 1 Surface Shift Register 74HC TSSOP, 16-Pin
- RS Stock No.:
- 170-5422
- Mfr. Part No.:
- 74HC4094PW,118
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-5422
- Mfr. Part No.:
- 74HC4094PW,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Shift Register | |
| Package Type | TSSOP | |
| Logic Family | 74HC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 5.1mm | |
| Series | 74HC4094 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Shift Register | ||
Package Type TSSOP | ||
Logic Family 74HC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 125°C | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 5.1mm | ||
Series 74HC4094 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The 74HC4094 74HCT4094 is an 8-bit serial-in/serial or parallel-out shift register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. The device features a serial input (D) and two serial outputs (QS1 and QS2) to enable cascading. Data is shifted on the LOW-to-HIGH transitions of the CP input. Data is available at QS1 on the LOW-to-HIGH transitions of the CP input to allow cascading when clock edges are fast. The same data is available at QS2 on the next HIGH-to-LOW transition of the CP input to allow cascading when clock edges are slow.
Simple control Interface
I/O expansion
Asynchronous and synchronous load options
High frequency
Cascadable
LED drivers
Displays
Control units
Related links
- Nexperia 74HC4094PW 16-Pin
- Nexperia 74HC595PW 16-Pin
- Nexperia 74HC165PW 16-Pin
- onsemi MM74HC595MTCX 1 Surface Shift Register 74HC TSSOP, 16-Pin
- onsemi MC74HC165ADTR2G 1 Surface Shift Register 74HC TSSOP, 16-Pin
- Nexperia 74LV595PW 16-Pin
- Nexperia 74HC595D,118 8 Surface Shift Register 74HC 16 SO
- Nexperia 74HC4094D 16-Pin
