onsemi MM74HC595MTCX 1 Surface Shift Register 74HC TSSOP, 16-Pin

Subtotal (1 reel of 2500 units)*

€500.00

(exc. VAT)

€625.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.20€500.00

*price indicative

RS Stock No.:
169-8580
Mfr. Part No.:
MM74HC595MTCX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Shift Register

Package Type

TSSOP

Logic Family

74HC

Mount Type

Surface

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Trigger Type

Positive Edge

Maximum Operating Temperature

85°C

Series

MM74HC595M

Width

4.4mm

Standards/Approvals

No

Height

1.1mm

Length

5mm

Automotive Standard

No

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy