Nexperia Surface 74HCT, 14-Pin
- RS Stock No.:
- 170-5521
- Mfr. Part No.:
- 74HCT164D,653
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-5521
- Mfr. Part No.:
- 74HCT164D,653
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
- COO (Country of Origin):
- TH
The 74HC164: 74HCT164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB), eight parallel data outputs (Q0 to Q7). Data is entered serially through DSA or DSB and either input can be used as an Active HIGH enable for data entry through the other input. Data is shifted on the LOW‑to‑HIGH transitions of the clock (CP) input. A LOW on the Master reset input (MR) clears the register and forces all outputs LOW, independently of other inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to Interface inputs to voltages in excess of VCC.
Simple control Interface
I/O expansion
Asynchronous and synchronous load options
High frequency
Cascadable
LED drivers
Displays
Control units
Related links
- Nexperia 1 Surface Shift Register 74HCT SO, 14-Pin
- Nexperia 74HCT74D D Type, 14-Pin SO
- Nexperia HEF4069UBT 14-Pin SO-14
- Nexperia 74HC02D 4 2-Input NOR Logic Gate, 14-Pin SO
- Nexperia HEF4071BT 4 2-Input OR Gate Logic Gate, 14-Pin SO-14
- Nexperia 74HC125D 4 4-Input Buffer & Line Driver Logic Gate, 14-Pin SO
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
