Toshiba 74VHC393FT, Counter 5.5V

Subtotal (1 pack of 25 units)*

€5.73

(exc. VAT)

€7.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +€0.229€5.73

*price indicative

Packaging Options:
RS Stock No.:
171-3455
Mfr. Part No.:
74VHC393FT
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Counter

Direction of Rotation

Uni Directional

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

1mm

Weight

54mg

Standards/Approvals

RoHS

Series

74VHC393FT

The 74VHC393FT is an advanced high speed CMOS 4-BIT BINARY COUNTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It contains two independent counter circuits in one package, so that counting or frequency division of eight binary bits can be achieved with one IC. This device changes state on the negative going transition of the CK pulse. The counter can be reset to "0" (QA to QD = "L") by a high at the CLR input regardless of other inputs. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Wide operating temperature range: Topr = -40 to 125 

High speed: fMAX = 165 MHz (typ.) at VCC = 5.0 V

Low power dissipation: ICC = 4.0 μA (max) at Ta = 25

High noise immunity: VNIH = VNIL = 28% VCC (min)

Power-down protection is provided on all inputs.

Balanced propagation delays: tPLH ≈ tPHL

Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V

Low noise: VOLP = 0.8 V (max)

Pin and function compatible with the 74 series

(74AC/HC/AHC etc.) 393 type

Related links