Texas Instruments TPIC6, Shift Register 5.5V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
178-9075
Mfr. Part No.:
TPIC6C595N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Shift Register

Mount Type

Through Hole

Maximum Supply Voltage

5.5V

Count Direction

Uni-Directional

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

TPIC6

Power Logic, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy