Texas Instruments TPIC6, Shift Register 5.5V
- RS Stock No.:
- 709-2233
- Mfr. Part No.:
- TPIC6C595N
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.63
(exc. VAT)
€13.08
(inc. VAT)
Limited stock
- 15 left, ready to ship from another location
- Plus 20 left, shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.126 | €10.63 |
| 25 - 45 | €2.02 | €10.10 |
| 50 - 120 | €1.822 | €9.11 |
| 125 - 245 | €1.634 | €8.17 |
| 250 + | €1.552 | €7.76 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
€29.50
(exc. VAT)
€36.28
(inc. VAT)
- RS Stock No.:
- 709-2233
- Mfr. Part No.:
- TPIC6C595N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Mount Type | Through Hole | |
| Count Direction | Uni-Directional | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | TPIC6 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Mount Type Through Hole | ||
Count Direction Uni-Directional | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series TPIC6 | ||
Power Logic, Texas Instruments
Related links
- Texas Instruments TPIC6, Shift Register 5.5V
- Texas Instruments SN74, Shift Register 5.5V
- Texas Instruments SN74LV595A, Shift Register 5.5V
- Toshiba 74VHC164FT, Shift Register 5.5V
- Toshiba 74VHC595FT, Shift Register 5.5V
- Toshiba 74VHC165FT, Shift Register 5.5V
- Texas Instruments CD74HC4094, Shift Register 6V
- Texas Instruments, Shift Register 6V

