onsemi MM74HC164MX Surface Shift Register HC SOIC, 14-Pin
- RS Stock No.:
- 186-9621
- Mfr. Part No.:
- MM74HC164MX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-9621
- Mfr. Part No.:
- MM74HC164MX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Logic Family | HC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Series | MM74HC164 | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Logic Family HC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Series MM74HC164 | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Typical operating frequency: 50 MHz
Typical propagation delay: 19 ns (clock to Q)
Wide operating supply voltage range: 2V to 6V
Low input current: 1 μA maximum
Low quiescent supply current: 80 μA maximum (74HC Series)
Fanout of 10 LS-TTL loads
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi Surface Shift Register HC SOIC, 14-Pin
- Nexperia 74HC164D 14-Pin
- onsemi MC74HC589ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC589ADG 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC595ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- DiodesZetex 74HC595S16-13 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi NLV74HC164ADR2G 8 Surface Shift Register HC 14 SOIC
- Nexperia 74HC595D,112 8 Surface Shift Register HC 16 SOIC
