onsemi MC74HC595ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- RS Stock No.:
- 689-8727
- Mfr. Part No.:
- MC74HC595ADR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save €3.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
In Stock
- 230 unit(s) ready to ship from another location
- Plus 590 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.448 | €2.24 | - |
| 50 - 95 | €0.388 | €1.94 | €3.00 |
| 100 - 495 | €0.336 | €1.68 | €11.20 |
| 500 - 995 | €0.296 | €1.48 | €76.00 |
| 1000 + | €0.268 | €1.34 | €180.00 |
*price indicative
- RS Stock No.:
- 689-8727
- Mfr. Part No.:
- MC74HC595ADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Logic Family | HC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | MC74HC595A | |
| Width | 4mm | |
| Length | 10mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Logic Family HC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series MC74HC595A | ||
Width 4mm | ||
Length 10mm | ||
Automotive Standard AEC-Q100 | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MC74HC595ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC589ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC589ADG 1 Surface Shift Register HC SOIC, 16-Pin
- DiodesZetex 74HC595S16-13 1 Surface Shift Register HC SOIC, 16-Pin
- Nexperia 74HC164D 14-Pin
- onsemi Surface Shift Register HC SOIC, 14-Pin
- onsemi MM74HC164MX Surface Shift Register HC SOIC, 14-Pin
- onsemi 1 Surface Shift Register HC TSSOP, 16-Pin
