STMicroelectronics STPIC6D595MTR 1 Surface Shift Register SO, 16-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
188-9283
Mfr. Part No.:
STPIC6D595MTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Shift Register

Package Type

SO

Mount Type

Surface

Number of Elements

1

Minimum Supply Voltage

4.5V

Pin Count

16

Maximum Supply Voltage

5.5V

Trigger Type

D Type Edge

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

4mm

Series

STPIC6D595

Length

10mm

Height

1.75mm

Automotive Standard

No

Low RDS(on) : 4 Ω typ

250 mA current limit capability

Eight 100 mA DMOS outputs

Low power consumption

Devices are cascadable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy