STMicroelectronics STPIC6C595TTR 1 Surface Shift Register TSSOP, 16-Pin
- RS Stock No.:
- 178-5186
- Mfr. Part No.:
- STPIC6C595TTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€882.50
(exc. VAT)
€1,085.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.353 | €882.50 |
*price indicative
- RS Stock No.:
- 178-5186
- Mfr. Part No.:
- STPIC6C595TTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Shift Register | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 125°C | |
| Series | STPIC6C595 | |
| Width | 4.48mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Shift Register | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 125°C | ||
Series STPIC6C595 | ||
Width 4.48mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Power Logic, Texas Instruments
Related links
- STMicroelectronics STPIC6C595TTR 1 Surface Shift Register TSSOP, 16-Pin
- onsemi 1 Surface Shift Register HC TSSOP, 16-Pin
- Nexperia 74HC4094PW 16-Pin
- Nexperia 74HC595PW 16-Pin
- Texas Instruments SN74HC165PW 1 Surface Mount Shift Register HC TSSOP, 16-Pin
- onsemi MM74HC595MTCX 1 Surface Shift Register 74HC TSSOP, 16-Pin
- onsemi 74VHC595MTCX 1 Surface Shift Register 74VHC TSSOP, 16-Pin
- onsemi MC74HC589ADTR2G 1 Surface Shift Register HC TSSOP, 16-Pin
