Nexperia 74HC595BZX Surface Shift Register/Latch 74HC, 16-Pin
- RS Stock No.:
- 243-4413
- Mfr. Part No.:
- 74HC595BZX
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€522.00
(exc. VAT)
€642.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.174 | €522.00 |
*price indicative
- RS Stock No.:
- 243-4413
- Mfr. Part No.:
- 74HC595BZX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Shift Register/Latch | |
| Logic Family | 74HC | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Width | 4.3mm | |
| Length | 4.9mm | |
| Series | 74HC595 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Shift Register/Latch | ||
Logic Family 74HC | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Standards/Approvals JEDEC, RoHS | ||
Width 4.3mm | ||
Length 4.9mm | ||
Series 74HC595 | ||
Automotive Standard No | ||
The Nexperia 8-bit serial-in/serial or parallel-out shift register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) to enable cascading and an asynchronous reset MR input. A LOW on MR will reset the shift register. Data is shifted on the LOW-to-HIGH transitions of the SHCP input. The data in the shift register is transferred to the storage register on a LOW-to-HIGH transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. Data in the storage register appears at the output whenever the output enable input (OE) is LOW.
Wide supply voltage range from 2.0 to 6.0 V
CMOS low power dissipation
High noise immunity
8-bit serial input
8-bit serial or parallel output
Storage register with 3-state outputs
Shift register with direct clear
100 MHz (typical) shift out frequency
A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the registers. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Related links
- Nexperia 74HC595BZX Surface Shift Register/Latch 74HC, 16-Pin
- Toshiba 74HC595D 1 Surface Shift Register/Latch 74HC SOIC, 16-Pin
- Nexperia 74HCT595PW-Q100 16-Pin
- Nexperia 74HC594D,112 8 Surface Shift Register 74HC 16 SOIC
- Nexperia 74HC595D,118 8 Surface Shift Register 74HC 16 SO
- Nexperia 74HC4094PW 16-Pin
- Nexperia 74HC595PW 16-Pin
- Nexperia 74HC165PW 16-Pin
