Texas Instruments SN74HC164N 8 Through Hole Binary Shift Register HC 14 PDIP
- RS Stock No.:
- 709-1971
- Mfr. Part No.:
- SN74HC164N
- Manufacturer:
- Texas Instruments
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
- 105 unit(s) ready to ship from another location
- Plus 470 unit(s) shipping from 18 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.74 | €3.70 | - |
| 25 - 45 | €0.704 | €3.52 | 4% |
| 50 - 120 | €0.634 | €3.17 | 14% |
| 125 - 245 | €0.572 | €2.86 | 22% |
| 250 + | €0.542 | €2.71 | 26% |
*price indicative
- RS Stock No.:
- 709-1971
- Mfr. Part No.:
- SN74HC164N
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Package Type | PDIP | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | HC | |
| Mount Type | Through Hole | |
| Counter Type | Binary | |
| Number of Elements | 1 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Counter IC Clock Frequency | 21 MHz (4.5V), 4.2 MHz (2V), 25 MHz (6V) | |
| Standards/Approvals | RoHS | |
| Series | SN74HC164 | |
| Length | 19.69mm | |
| Minimum Operating Temperature | -40°C | |
| Height | 4.57mm | |
| Reset Type | Asynchronous | |
| Automotive Standard | No | |
| Preset Type | Asynchronous | |
| Maximum Operating Temperature | 85°C | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Package Type PDIP | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family HC | ||
Mount Type Through Hole | ||
Counter Type Binary | ||
Number of Elements 1 | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Counter IC Clock Frequency 21 MHz (4.5V), 4.2 MHz (2V), 25 MHz (6V) | ||
Standards/Approvals RoHS | ||
Series SN74HC164 | ||
Length 19.69mm | ||
Minimum Operating Temperature -40°C | ||
Height 4.57mm | ||
Reset Type Asynchronous | ||
Automotive Standard No | ||
Preset Type Asynchronous | ||
Maximum Operating Temperature 85°C | ||
Direction Type Uni-Directional | ||
74HC Family Counters & Shift Registers, Texas Instruments
74HC Family
Related links
- Texas Instruments SN74HC164N 8 Through Hole Binary Shift Register HC 14 PDIP
- Texas Instruments SN74HC595N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC166N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC165N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments SN74HC595DR 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments SN74HC165D 8 Surface Binary Shift Register HC 16 SOIC
