Texas Instruments CD74HC4059M96 5-stage Surface Mount Divide-By-N Counter 74HC, 24-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
732-0922
Mfr. Part No.:
CD74HC4059M96
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter

Number of Stages

5

Logic Family

74HC

Mounting Type

Surface Mount

Counter Type

Divide-By-N

Operation Mode

Down Counter

Number of Elements

1

Pin Count

24

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

15.6 x 7.6 x 2.35mm

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy