Nexperia 74HCT4060D,652 14-stage Surface Mount Binary Counter 74HCT, 16-Pin SOIC
- RS Stock No.:
- 781-2894
- Mfr. Part No.:
- 74HCT4060D,652
- Manufacturer:
- Nexperia
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
€22.05
(exc. VAT)
€27.12
(inc. VAT)
- RS Stock No.:
- 781-2894
- Mfr. Part No.:
- 74HCT4060D,652
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
- COO (Country of Origin):
- TH
74HCT Family Counters & Shift Registers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Related links
- Nexperia HEF4020BT 16-Pin SOIC
- Nexperia HEF4060BT 16-Pin SOIC
- Nexperia 74HC4020D 16-Pin SOIC
- Nexperia 74HCT4060D 16-Pin
- onsemi MC14060BDG 14-stage Surface Mount Binary Counter, 16-Pin SOIC
- Texas Instruments SN74HC4060D 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- Texas Instruments CD74HC4060M96 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- Texas Instruments CD74HC4060M 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
