Nexperia 74HCT4060D,652 1 Surface Counter 74HCT SOIC, 16-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-0381
Mfr. Part No.:
74HCT4060D,652
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Counter

Package Type

SOIC

Logic Family

74HCT

Mount Type

Surface

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Trigger Type

Negative Edge

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.75mm

Length

10mm

Series

74HCT4060

Width

4mm

Automotive Standard

No

COO (Country of Origin):
TH

74HCT Family Counters & Shift Registers, Nexperia


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy