onsemi MC14020BDG 14-stage Surface Mount Binary Counter CMOS, 16-Pin SOIC
- RS Stock No.:
- 806-3144
- Mfr. Part No.:
- MC14020BDG
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 806-3144
- Mfr. Part No.:
- MC14020BDG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 14 | |
| Logic Family | CMOS | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | 125 °C | |
| Triggering Type | Negative Edge | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 14 | ||
Logic Family CMOS | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage -0.5 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature 125 °C | ||
Triggering Type Negative Edge | ||
Direction Type Uni-Directional | ||
Related links
- onsemi MC14029BDR2G 4-stage Surface Mount Binary/Decade Counter CMOS, 16-Pin SOIC
- Nexperia HEF4020BT 16-Pin SOIC
- Nexperia HEF4060BT 16-Pin SOIC
- Nexperia 74HCT4060D 16-Pin SOIC
- Nexperia 74HC4020D 16-Pin SOIC
- onsemi MC14060BDG 14-stage Surface Mount Binary Counter, 16-Pin SOIC
- Texas Instruments SN74HC4020DR 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- Texas Instruments CD74HC4060M 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
