Trumeter 2630, 5 Digit Counter
- RS Stock No.:
- 100-109
- Mfr. Part No.:
- 2630-132CA
- Manufacturer:
- Trumeter
Subtotal (1 unit)*
€956.28
(exc. VAT)
€1,176.22
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €956.28 |
*price indicative
- RS Stock No.:
- 100-109
- Mfr. Part No.:
- 2630-132CA
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Reset Method | Reset to Zero | |
| Number of Digits | 5 | |
| Standards/Approvals | No | |
| Series | 2630 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Reset Method Reset to Zero | ||
Number of Digits 5 | ||
Standards/Approvals No | ||
Series 2630 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Trumeter robust machine measures the length of wire and other materials from 0.5mm up to 15mm diameter. The machine is equipped with two adjustable tension springs, mounted externally, which can be unhooked from their anchor. This allows the measuring head to be pivoted up to a backstop to facilitate threading the cable through the machine. If a shaft encoder is fitted, the output can be directed to any type of counter with an electronic input.
For material travelling towards the operator
Metres or Centimetres unit of measurement
