Trumeter, 5 Digit Counter
- RS Stock No.:
- 815-8371
- Mfr. Part No.:
- 2701-11MCC
- Manufacturer:
- Trumeter
Get a bulk buy discount
Add 5 more to save €65.30
View bulk pricing optionsSubtotal (1 unit)*
€421.82
(exc. VAT)
€518.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €421.82 | - |
| 5 - 9 | €408.76 | €65.30 |
| 10 + | €399.90 | €219.20 |
*price indicative
- RS Stock No.:
- 815-8371
- Mfr. Part No.:
- 2701-11MCC
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 5 | |
| Digit Height | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 5 | ||
Digit Height 85mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Top Coming Mechanical Length Measure Unit
Trumeter mechanical length measuring units provides the user with an accurate, heavy duty instrument which can be used within a comprehensive range of applications
6 digit display with 6.4mm digit height
Supports a maximum speed of 3000 rpm
Various units of measure including:
Feet & Inches
Yeards & Eigths
Meters & Centimeters
All variants within the range offer the facility to be positioned at any angle with a hinged fixing for added freedom for installation
Compatible with Trumeter 3602 series counters ( RS Stock No's 815-8346 & 815-8340 )
Note
All Trumeter products come with a 3 year manufacturer's warranty
